LT6550CMS#PBF

Analog Devices
584-LT6550CMS#PBF
LT6550CMS#PBF

Mfr.:

Description:
Video Amplifiers 3.3V 3x & 4x Video Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,60 € 5,60 €
4,30 € 43,00 €
3,82 € 191,00 €
3,73 € 373,00 €
3,39 € 847,50 €
3,29 € 1.645,00 €
3,24 € 3.240,00 €
3,20 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
LT6550
3 Channel
110 MHz
110 MHz
340 V/us
60 mA
15 uA
12.6 V
3 V
9.5 mA
0 C
+ 70 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Gain V/V: 2.15 V/V
Output Type: Rail-to-Rail
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.