LT6411CUD#TRPBF

Analog Devices
584-LT6411CUD#TRPBF
LT6411CUD#TRPBF

Mfr.:

Description:
Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,84 € 9.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,71 €
Min:
1

Similar Product

Analog Devices LT6411CUD#PBF
Analog Devices
Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
LT6411
Operational Amplifiers
2 Channel
3300 V/us
105 mA
3 mV
12.6 V
4.5 V
8 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
0.1 dB Gain Flatness: 200 MHz
3 dB Bandwidth: 650 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 7.7 nV/sqrt Hz
Gain Error: - 1.2 %
NF - Noise Figure: 24.7 dB
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.