LT6376IMS#PBF

Analog Devices
584-LT6376IMSPBF
LT6376IMS#PBF

Mfr.:

Description:
Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
7,27 € 72,70 €
6,67 € 166,75 €
5,39 € 598,29 €
5,37 € 2.781,66 €
5,25 € 5.439,00 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LT6376
1 Channel
300 kHz
4.1 V/us
90 dB
30 mA
14 uA
160 uV
50 V
3 V
350 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-16
Tube
3 dB Bandwidth: 300 kHz
Amplifier Type: Precision
Brand: Analog Devices
en - Input Voltage Noise Density: 245 nV/sqrt Hz
Gain Error: 0.002 %
Gain V/V: 10 V/V
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Settling Time: 41 us
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 230 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT6376 Voltage Difference Amplifiers

Analog Devices Inc. LT6376 Voltage Difference Amplifiers have a gain of 10 difference amplifiers that combine DC precision, high-input common mode range, and wide supply voltage range. These amplifiers include a precision op-amp with Over-The-Top® protected inputs that allow robust operation in environments with unpredictable conditions. The LT6376 amplifiers feature good Common Mode Rejection Ratio (CMRR), low gain error, highly-matched thin film resistor, and low gain drift. Typical applications include high-side or low side current sensing, precision difference amplifiers, a replacement for isolation circuits, and high-voltage to low-voltage translation.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.