LT6372IMSE-0.2#PBF

Analog Devices
584-6372IMSE-0.2#PBF
LT6372IMSE-0.2#PBF

Mfr.:

Description:
Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,47 € 11,47 €
9,06 € 90,60 €
6,50 € 162,50 €
6,37 € 707,07 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT6372
1 Channel
4 MHz
3.5 V/us
80 dB
100 pA
15 uV
35 V
4.75 V
2.75 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-16
Tube
Amplifier Type: High Precision Instrumentation Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC2746A
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.03 %
Gain V/V: 200 V/V
In - Input Noise Current Density: 200 fA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 200 pA
Output Current per Channel: 55 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 146 dB
Shutdown: No Shutdown
Factory Pack Quantity: 37
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LT6372-0.2/1 Instrumentation Amplifiers

Analog Devices Inc. LT6372-0.2/1 Instrumentation Amplifiers are gain programmable and high precision funneling devices with level shift and output clamping. These high precision amplifiers enable smaller signals to be sensed and ease calibration requirements, particularly over temperature. The LT6372-0.2/1 amplifiers incorporate features into the LT6370 which further improve accuracy and simplify interfacing to an ADC. These instrumentation amplifiers use a proprietary high-performance bipolar process that enables industry-leading accuracy coupled with exceptional long-term stability. The LT6372-0.2/1 amplifiers are laser trimmed for very low input offset voltage (60µV) and high CMRR (80dB, G=0.2).

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.