LT6370HDD#PBF

Analog Devices
584-LT6370HDD#PBF
LT6370HDD#PBF

Mfr.:

Description:
Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 9,04 €
7,06 € 70,60 €
6,56 € 164,00 €
5,96 € 596,00 €
5,67 € 1.372,14 €
5,56 € 2.691,04 €
5,45 € 5.935,05 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,03 €
Min:
1

Similar Product

Analog Devices LT6370HDD#TRPBF
Analog Devices
Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
3.1 MHz
11 V/us
148 dB
800 pA
15 uV
35 V
4.75 V
2.65 mA
- 40 C
+ 125 C
SMD/SMT
DFN-10
Tube
Amplifier Type: Single Resistor Gain Programmable Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: - 0.05 %
Gain V/V: 1000 V/V
GBP - Gain Bandwidth Product: 3.1 MHz
In - Input Noise Current Density: 200 fA
Input Type: Differential
Ios - Input Offset Current: 1.4 nA
Maximum Input Resistance: 225 GOhms
NF - Noise Figure: 7 nV/sqrt Hz
Output Type: Differential
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 146 dB
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: 1.8 V to - 1.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT6370 Low Noise Instrumentation Amplifier

Analog Devices Inc. LT6370 Low Noise Instrumentation Amplifiers are designed to deliver DC precision, enabling smaller signals to be sensed and easing calibration requirements, particularly over temperature. These gain-programmable, high-precision instrumentation amplifiers feature a proprietary high-performance bipolar process for accuracy and long-term stability. The LT6370 modules are laser trimmed for low input offset voltage (25µV) and high CMRR (94dB, G=1), while the proprietary on-chip test capability allows the input offset voltage drift (0.3µV/°C) and gain drift (30ppm/°C) to be guaranteed with automated testing on the S8E package. Analog Devices Inc. LT6370 Low Noise Instrumentation Amplifiers are available in several package options and are fully specified over -40°C to +85°C and -40°C to +125°C temperature ranges.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.