LT6350CMS8#PBF

Analog Devices
584-LT6350CMS8#PBF
LT6350CMS8#PBF

Mfr.:

Description:
Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,35 € 7,35 €
5,70 € 57,00 €
5,03 € 251,50 €
4,82 € 482,00 €
4,61 € 1.152,50 €
4,58 € 2.290,00 €
4,37 € 4.370,00 €
4,15 € 10.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,35 €
Min:
1

Similar Product

Analog Devices LT6350CMS8#TRPBF
Analog Devices
Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LT6350
1 Channel
33 MHz
48 V/us
118 dB
45 mA
4.4 uA
280 uV
12 V
2.7 V
4.8 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 33 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
Gain V/V: 2 V/V
In - Input Noise Current Density: 1.1 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 108 dB
Settling Time: 350 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.