LT6237CDD#PBF

Analog Devices
584-LT6237CDD#PBF
LT6237CDD#PBF

Mfr.:

Description:
Precision Amplifiers 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,33 € 43,30 €
4,00 € 100,00 €
3,62 € 362,00 €
3,43 € 830,06 €
3,35 € 1.621,40 €
3,29 € 3.582,81 €
3,23 € 8.207,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
215 MHz
60 V/us
75 uV
5 uA
12.6 V
3 V
3.15 mA
45 mA
115 dB
1.1 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT6237
Tube
3 dB Bandwidth: 90 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2402A
Gain V/V: 200 V/mV
In - Input Noise Current Density: 1 pA
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 570 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
THD plus Noise: - 116.8 dB
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99