LT6234IDD#PBF

Analog Devices
584-LT6234IDD#PBF
LT6234IDD#PBF

Mfr.:

Description:
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.432

Stock:
4.432 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
8,34 € 83,40 €
7,96 € 199,00 €
6,91 € 691,00 €
6,60 € 1.597,20 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,72 €
Min:
1

Similar Product

Analog Devices LT6234IDD#TRPBF
Analog Devices
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
60 MHz
17 V/us
350 uV
1.5 uA
12.6 V
3 V
1.15 mA
55 mA
110 dB
1.9 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT6234
Tube
Amplifier Type: High Voltage Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 140 V/mV
In - Input Noise Current Density: 0.43 pA/sqrt Hz
Ios - Input Offset Current: 40 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 175 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V to 4 V
Voltage Gain dB: 45 dB
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.