LT6233IS6#TRMPBF

Analog Devices
584-LT6233IS6#TRMPBF
LT6233IS6#TRMPBF

Mfr.:

Description:
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.611

Stock:
7.611
Can Dispatch Immediately
On Order:
5.000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,04 € 40,40 €
3,74 € 93,50 €
3,40 € 340,00 €
3,24 € 810,00 €
Full Reel (Order in multiples of 500)
3,14 € 1.570,00 €
3,10 € 3.100,00 €
3,05 € 7.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Analog Devices LT6233IS6#TRPBF
Analog Devices
Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
375 MHz
15 V/us
350 uV
1.5 uA
12.6 V
3 V
1.15 mA
55 mA
110 dB
1.9 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT6233
Reel
Cut Tape
MouseReel
Amplifier Type: High Voltage Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 140 V/mV
In - Input Noise Current Density: 430 fA
Ios - Input Offset Current: 40 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 175 ns
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.5 V to 4 V
Voltage Gain dB: 45 dB
Unit Weight: 182,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.