LT6230IS6#TRMPBF

Analog Devices
584-LT6230IS6#TRMPBF
LT6230IS6#TRMPBF

Mfr.:

Description:
Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,80 € 4,80 €
3,66 € 36,60 €
3,37 € 84,25 €
3,19 € 319,00 €
3,06 € 765,00 €
Full Reel (Order in multiples of 500)
2,94 € 1.470,00 €
2,73 € 2.730,00 €
2,71 € 6.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,80 €
Min:
1

Similar Product

Analog Devices LT6230IS6#TRPBF
Analog Devices
Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
215 MHz
70 V/us
100 uV
5 uA
12.6 V
3 V
3.3 mA
45 mA
120 dB
1.1 nV/sqrt Hz
SOT-23-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6230
Reel
Cut Tape
MouseReel
Amplifier Type: Ultra Low Noise Amplifier
Brand: Analog Devices
Development Kit: DC1417A, DC417B
Gain V/V: 200 V/mV
In - Input Noise Current Density: 1 pA
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Settling Time: 55 ns
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Voltage Gain dB: 48 dB
Unit Weight: 584,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.