LT6230CS6-10#TRPBF

Analog Devices
584-6230CS6-10TRPBF
LT6230CS6-10#TRPBF

Mfr.:

Description:
Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,65 € 36,50 €
3,35 € 83,75 €
3,04 € 304,00 €
2,90 € 725,00 €
2,80 € 1.400,00 €
2,77 € 2.770,00 €
Full Reel (Order in multiples of 2500)
2,68 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,78 €
Min:
1

Similar Product

Analog Devices LT6230CS6-10#TRMPBF
Analog Devices
Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.45 GHz
250 V/us
5 uA
12.6 V
3 V
3.3 mA
45 mA
120 dB
1.1 nV/sqrt Hz
SOT-23-6
SMD/SMT
LT6230
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 1 pA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.