LT6220IS5#TRM

584-LT6220IS5#TRM
LT6220IS5#TRM

Mfr.:

Description:
Precision Amplifiers LT6220 - Single 60MHz, 20V/- s Low Power, Rail-to-Rail Input and Output Precision Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
60 MHz
20 V/us
200 uV
250 nA
12.6 V
2.2 V
900 uA
45 mA
102 dB
10 nV/sqrt Hz
SOT-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6220
Brand: Analog Devices
Gain V/V: 100 V/mV
In - Input Noise Current Density: 800 fA
Ios - Input Offset Current: 15 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 300 ns
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.