LT6220CS8#TRPBF

Analog Devices
584-LT6220CS8#TRPBF
LT6220CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,19 € 31,90 €
2,93 € 73,25 €
2,65 € 265,00 €
2,51 € 627,50 €
2,49 € 1.245,00 €
2,34 € 2.340,00 €
Full Reel (Order in multiples of 2500)
2,24 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,12 €
Min:
1

Similar Product

Analog Devices LT6220CS8#PBF
Analog Devices
Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
60 MHz
20 V/us
12.6 V
2.2 V
900 uA
45 mA
102 dB
10 nV/sqrt Hz
SOIC-8
SMD/SMT
LT6220
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.