LT6220CS5#TRPBF

Analog Devices
584-LT6220CS5#TRPBF
LT6220CS5#TRPBF

Mfr.:

Description:
Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686
Can Dispatch Immediately
On Order:
5.000
Expected 8/17/2026
7.500
Expected 10/6/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,05 € 4,05 €
3,05 € 30,50 €
2,80 € 70,00 €
2,54 € 254,00 €
2,40 € 600,00 €
2,38 € 1.190,00 €
2,24 € 2.240,00 €
Full Reel (Order in multiples of 2500)
2,19 € 5.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,05 €
Min:
1

Similar Product

Analog Devices LT6220CS5#TRMPBF
Analog Devices
Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
60 MHz
20 V/us
12.6 V
2.2 V
900 uA
45 mA
102 dB
10 nV/sqrt Hz
SOT-23-5
SMD/SMT
LT6220
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 800 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.