LT6203CS8#PBF

Analog Devices
584-LT6203CS8#PBF
LT6203CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
5,93 € 59,30 €
5,50 € 137,50 €
5,02 € 502,00 €
4,76 € 1.428,00 €
4,66 € 2.330,00 €
4,55 € 4.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,63 €
Min:
1

Similar Product

Analog Devices LT6203CS8#TRPBF
Analog Devices
High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6203
2 Channel
100 MHz
25 V/us
100 dB
40 mA
2.5 uA
1 mV
12.6 V
2.5 V
2.8 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
Gain V/V: 70 V/mV
In - Input Noise Current Density: 750 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.1 uA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.