LT6202HS5#TRMPBF

Analog Devices
584-LT6202HS5#TRMPBF
LT6202HS5#TRMPBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207
Can Dispatch Immediately
On Order:
895
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,79 € 6,79 €
5,25 € 52,50 €
4,87 € 121,75 €
4,45 € 445,00 €
4,22 € 1.055,00 €
Full Reel (Order in multiples of 500)
4,12 € 2.060,00 €
3,93 € 3.930,00 €
3,86 € 9.650,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,79 €
Min:
1

Similar Product

Analog Devices LT6202HS5#TRPBF
Analog Devices
High Speed Operational Amplifiers 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6202
1 Channel
100 MHz
25 V/us
100 dB
40 mA
2.5 uA
1 mV
12.6 V
2.5 V
2.8 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 1.9 nV/sqrt Hz
In - Input Noise Current Density: 750 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 12,256 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.