LT6201CDD#PBF

Analog Devices
584-LT6201CDD#PBF
LT6201CDD#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 165MHz, R2R In & Out, 0.95nV/vHz L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
8,75 € 87,50 €
8,16 € 204,00 €
7,43 € 743,00 €
7,08 € 1.713,36 €
6,95 € 3.363,80 €
6,83 € 7.437,87 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT6201
2 Channel
165 MHz
50 V/us
46 dB
96 dB
80 mA
10 uA
1.8 mV
12.6 V
2.5 V
20 mA
0 C
+ 70 C
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 0.95 nV/sqrt Hz
Gain V/V: 120 V/mV
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.