LT6106CS5#TRPBF

Analog Devices
584-LT6106CS5#TRPBF
LT6106CS5#TRPBF

Mfr.:

Description:
Current Sense Amplifiers L Cost, 36V Hi Side C Sense Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775
Can Dispatch Immediately
On Order:
10.000
Expected 8/17/2026
12.500
Expected 9/21/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,06 € 20,60 €
1,87 € 46,75 €
1,69 € 169,00 €
1,59 € 397,50 €
1,56 € 780,00 €
Full Reel (Order in multiples of 2500)
1,44 € 3.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT6106
1 Channel
200 kHz
65 nA
150 uV
36 V
2.7 V
60 uA
- 0.14 %
0 C
+ 70 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Current per Channel: 1 mA
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 732,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT6106 High Side Current Sense Amplifiers

Analog Devices LT6106 High Side Current Sense Amplifiers feature a wide input voltage range, high accuracy, and wide operating temperatures. These features make the devices ideal for automotive, industrial, and power management applications. LT6106 amplifiers have a wide 2.7V to 44V input voltage range and monitor current via the voltage across an external sense resistor (shunt resistor). The low DC offset allows for monitoring small sense voltages. The devices also feature 250µV maximum offset and 40nA maximum input bias current for design flexibility. Gain for each device is set by two resistors, allowing for accuracy better than 1%.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.