LT6105CDCB#TRMPBF

Analog Devices
584-LT6105CDCBTRMPBF
LT6105CDCB#TRMPBF

Mfr.:

Description:
Current Sense Amplifiers Prec, R2R In C Sense Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,15 € 3,15 €
2,37 € 23,70 €
2,18 € 54,50 €
1,97 € 197,00 €
1,87 € 467,50 €
Full Reel (Order in multiples of 500)
1,80 € 900,00 €
1,72 € 1.720,00 €
1,68 € 4.200,00 €
1,66 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,15 €
Min:
1

Similar Product

Analog Devices LT6105CDCB#TRPBF
Analog Devices
Current Sense Amplifiers Prec, R2R In C Sense Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT6105
1 Channel
100 kHz
- 300 mV to 44 V
120 dB
15 uA
- 300 uV
36 V
2.85 V
200 uA
1.3 %
0 C
+ 70 C
SMD/SMT
DFN-6
Reel
Cut Tape
MouseReel
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices
Output Current per Channel: 1 mA
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 542,778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.