LT6023IDD#PBF

Analog Devices
584-LT6023IDD#PBF
LT6023IDD#PBF

Mfr.:

Description:
Precision Amplifiers 2x uP, 1.4V/ s Prec R2R Out Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
4,15 € 41,50 €
3,83 € 95,75 €
3,47 € 347,00 €
3,29 € 796,18 €
3,14 € 1.519,76 €
3,10 € 3.375,90 €
3,04 € 7.724,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
40 kHz
1.45 V/us
100 pA
30 V
3 V
18 uA
15 mA
136 dB
132 nV/sqrt Hz
DFN-8
SMD/SMT
LT6023
Tube
Brand: Analog Devices
In - Input Noise Current Density: 12 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.