LT6016IMS8#TRPBF

Analog Devices
584-LT6016IMS8#TRPBF
LT6016IMS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.805

Stock:
3.805 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,96 € 6,96 €
5,39 € 53,90 €
5,00 € 125,00 €
4,57 € 457,00 €
4,25 € 1.062,50 €
4,12 € 4.120,00 €
Full Reel (Order in multiples of 2500)
3,91 € 9.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,96 €
Min:
1

Similar Product

Analog Devices LT6016IMS8#PBF
Analog Devices
Precision Amplifiers 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
LT6016
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 126 dB
en - Input Voltage Noise Density: 18 nV/sqrt Hz
GBP - Gain Bandwidth Product: 3.2 MHz
Ib - Input Bias Current: 2 nA
In - Input Noise Current Density: 100 fA
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 315 uA
Output Current per Channel: 25 mA
Package/Case: MSOP-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Precision Amplifiers
SR - Slew Rate: 750 mV/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.