LT6013CS8#PBF

Analog Devices
584-LT6013CS8#PBF
LT6013CS8#PBF

Mfr.:

Description:
Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,47 € 247,00 €
2,23 € 669,00 €
2,20 € 1.100,00 €
2,11 € 2.110,00 €
2,06 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.6 MHz
200 mV/us
20 uV
100 pA
40 V
2.7 V
145 uA
14 mA
135 dB
9.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6013
Tube
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 150 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 20 us
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99