LT6013CDD#PBF

Analog Devices
584-LT6013CDD#PBF
LT6013CDD#PBF

Mfr.:

Description:
Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,32 € 33,20 €
3,05 € 76,25 €
2,67 € 267,00 €
2,55 € 617,10 €
2,49 € 1.205,16 €
2,45 € 2.668,05 €
2,41 € 6.123,81 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.6 MHz
200 mV/us
30 uV
100 pA
40 V
2.7 V
145 uA
14 mA
135 dB
9.5 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6013
Tube
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 150 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 20 us
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4 V
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.