LT6013ACDD#PBF

Analog Devices
584-LT6013ACDD#PBF
LT6013ACDD#PBF

Mfr.:

Description:
Precision Amplifiers 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
5,01 € 50,10 €
4,83 € 120,75 €
4,39 € 439,00 €
4,30 € 1.040,60 €
4,25 € 2.057,00 €
4,23 € 4.606,47 €
4,21 € 10.697,61 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.6 MHz
200 mV/us
100 pA
40 V
2.7 V
145 uA
14 mA
135 dB
9.5 nV/sqrt Hz
DFN-8
SMD/SMT
LT6013
Tube
Brand: Analog Devices
In - Input Noise Current Density: 150 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.