LT6011CDD#PBF

Analog Devices
584-LT6011CDD#PBF
LT6011CDD#PBF

Mfr.:

Description:
Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,69 € 7,69 €
5,56 € 55,60 €
5,30 € 132,50 €
4,60 € 460,00 €
4,39 € 1.062,38 €
4,01 € 1.940,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
330 kHz
90 mV/us
30 uV
20 pA
40 V
2.4 V
135 uA
5 mA
135 dB
14 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT6011
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 2000 V/mV
In - Input Noise Current Density: 0.1 pA/sqrt Hz
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 45 us
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4 V
Voltage Gain dB: 66 dB
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.