LT6005CDHC#PBF

Analog Devices
584-LT6005CDHC#PBF
LT6005CDHC#PBF

Mfr.:

Description:
Precision Amplifiers 4x 1.6V, 1 A Prec R2R In & Out Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,85 € 38,50 €
3,33 € 83,25 €
3,18 € 232,14 €
2,98 € 870,16 €
2,91 € 1.487,01 €
2,86 € 2.922,92 €
2,81 € 7.179,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2 kHz
800 uV/us
300 uV
5 pA
16 V
1.6 V
850 nA
5 mA
115 dB
325 nV/sqrt Hz
DFN-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6005
Tube
Brand: Analog Devices
In - Input Noise Current Density: 12 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Unit Weight: 249 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.