LT6003CS5#TRMPBF

Analog Devices
584-LT6003CS5#TRMPBF
LT6003CS5#TRMPBF

Mfr.:

Description:
Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.815

Stock:
3.815 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
1,95 € 19,50 €
1,78 € 44,50 €
1,61 € 161,00 €
1,52 € 380,00 €
Full Reel (Order in multiples of 500)
1,46 € 730,00 €
1,39 € 1.390,00 €
1,36 € 3.400,00 €
1,35 € 6.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Analog Devices LT6003CS5#TRPBF
Analog Devices
Precision Amplifiers 1.6V, 1 A Prec R2R In & Out Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2 kHz
800 uV/us
175 uV
5 pA
16 V
1.6 V
850 nA
5 mA
115 dB
325 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT6003
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 500 V/mV
In - Input Noise Current Density: 12 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 7 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Voltage Gain dB: 54 dB
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.