LT5400ACMS8E-3#PBF

Analog Devices
584-5400ACMS8E-3PBF
LT5400ACMS8E-3#PBF

Mfr.:

Description:
Resistor Networks & Arrays 4x Matched Res Network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,17 € 27,17 €
19,49 € 194,90 €
17,42 € 435,50 €
16,11 € 805,50 €
15,01 € 1.501,00 €
13,79 € 3.447,50 €
13,31 € 6.655,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
LT5400
Networks
SMD/SMT
10 kOhms, 100 kOhms
0.01 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 40 C
+ 85 C
MSOP-E-8
3 mm
3 mm
0.86 mm
Brand: Analog Devices
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Quad Matched Resistor Network
Unit Weight: 26,271 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.