LT4430IS6#TRMPBF

Analog Devices
584-LT4430IS6#TRMPBF
LT4430IS6#TRMPBF

Mfr.:

Description:
Power Management Specialised - PMIC Secondary-Side Optocoupler Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,51 € 45,10 €
4,15 € 103,75 €
3,84 € 384,00 €
3,72 € 930,00 €
Full Reel (Order in multiples of 500)
3,58 € 1.790,00 €
3,49 € 3.490,00 €
3,47 € 8.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT4430
Driver
SMD/SMT
SOT-23-6
20 V
3 V
- 40 C
+ 125 C
1.9 mA
Reel
Cut Tape
MouseReel
Application: DC/DC Converter, Step Down Converter, Automotive and Heavy Equipment, Industrial Control System, Isolated Telecommunication Power System
Brand: Analog Devices
Development Kit: DC968A-A, DC968A-B, DC968A-C, DC968A-D
Input Voltage Range: 3 V to 20 V
Operating Supply Current: 1.9 mA
Product: OptoCoupler Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 244,779 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.