LT4363CS-2#PBF

Analog Devices
584-LT4363CS-2#PBF
LT4363CS-2#PBF

Mfr.:

Description:
Board Mount Surge Protectors Hi V Surge Stopper w/ C Lim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 6,86 €
5,32 € 53,20 €
4,70 € 235,00 €
4,50 € 450,00 €
4,30 € 1.075,00 €
4,17 € 2.085,00 €
4,08 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOIC-16
4 V to 80 V
700 uA
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
For Use With: Automotive, Avionics, Industrial
Height: 1.75 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4363
Factory Pack Quantity: 50
Subcategory: Surge Suppressors
Type: High Voltage Surge Stopper with Current Limit
Width: 3.99 mm
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99