LT4356MPS-2#TRPBF

Analog Devices
584-LT4356MPS-2TRPBF
LT4356MPS-2#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,24 € 23.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,99 €
Min:
1

Similar Product

Analog Devices LT4356MPS-2#PBF
Analog Devices
Board Mount Surge Protectors Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOIC-16
4 V to 80 V
60 uA
- 55 C
+ 125 C
Reel
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 1.75 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4356MP-1
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3.99 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.