LT4356IDE-3#PBF

Analog Devices
584-LT4356IDE-3#PBF
LT4356IDE-3#PBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,48 € 8,48 €
6,73 € 67,30 €
6,42 € 160,50 €
5,57 € 506,87 €
5,32 € 1.452,36 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-12
4 VDC to 80 VDC
30 uA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4356-3
Factory Pack Quantity: 91
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99