LT4356IDE-2#PBF

Analog Devices
584-LT4356IDE-2#PBF
LT4356IDE-2#PBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.269

Stock:
1.269
Can Dispatch Immediately
On Order:
819
Expected 7/22/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,28 € 62,80 €
5,99 € 149,75 €
5,19 € 472,29 €
4,96 € 1.354,08 €
4,52 € 2.467,92 €
3,98 € 3.983,98 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,73 €
Min:
1

Similar Product

Analog Devices LT4356IDE-2#TRPBF
Analog Devices
Board Mount Surge Protectors Surge Stopper

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-12
4 VDC to 80 VDC
100 uA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 0.75 mm
Length: 4 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4356-1
Factory Pack Quantity: 91
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.