LT4356HS-3#PBF

Analog Devices
584-LT4356HS-3#PBF
LT4356HS-3#PBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
5,54 € 55,40 €
4,88 € 244,00 €
4,69 € 469,00 €
4,48 € 1.120,00 €
4,35 € 2.175,00 €
4,25 € 4.250,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOIC-16
4 VDC to 80 VDC
40 uA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
For Use With: Automotive, Avionics, Industrial
Height: 1.75 mm
Length: 10 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4356-3
Factory Pack Quantity: 50
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3.99 mm
Unit Weight: 312 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.