LT4356CMS-3#TRPBF

Analog Devices
584-LT4356CMS-3TRPBF
LT4356CMS-3#TRPBF

Mfr.:

Description:
Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,48 € 8.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,66 €
Min:
1

Similar Product

Analog Devices LT4356CMS-3#PBF
Analog Devices
Board Mount Surge Protectors Surge Stopper w/ Fault Latchoff

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-10
4 VDC to 80 VDC
30 uA
0 C
+ 70 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: Automotive, Avionics, Industrial
Height: 0.86 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LT4356-3
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Surge Stopper
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99