LT4321HUF#PBF

Analog Devices
584-LT4321HUF#PBF
LT4321HUF#PBF

Mfr.:

Description:
Power Management Specialised - PMIC PoE Ideal Diode Bridge Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
3,69 € 36,90 €
3,17 € 79,25 €
3,04 € 276,64 €
2,93 € 799,89 €
2,84 € 1.550,64 €
2,80 € 2.802,80 €
2,75 € 7.007,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,84 €
Min:
1

Similar Product

Analog Devices LT4321HUF#TRPBF
Analog Devices
Power Management Specialised - PMIC PoE Ideal Diode Bridge Cntr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT4321
Ideal Diode Controller
SMD/SMT
QFN-16
80 V
20 V
11 V
- 40 C
+ 125 C
500 uA
Tube
Brand: Analog Devices
Input Voltage Range: 20 V to 80 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 20 V to 80 V
Output Voltage Range: 7.7 V to 11 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 219 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.