LT4320HDD-1#PBF

Analog Devices
584-LT4320HDD-1#PBF
LT4320HDD-1#PBF

Mfr.:

Description:
Power Management Specialised - PMIC Ideal Diode Bridge Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
241
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
8,00 € 80,00 €
7,45 € 186,25 €
6,78 € 678,00 €
6,44 € 1.558,48 €
6,32 € 3.058,88 €
6,21 € 6.762,69 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LT4320
Ideal Diode Controller
SMD/SMT
DFN-8
1 mA
72 V
9 V
72 V
- 40 C
+ 125 C
1.5 mA
Tube
Brand: Analog Devices
Input Voltage Range: 9 V to 72 V
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 9 V to 72 V
Output Voltage Range: 9 V to 72 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Unit Weight: 157 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT4320 Ideal Diode Bridge Controllers

Analog Devices Inc. LT4320 Ideal Diode Bridge Controllers drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. The LT4320 maximizes available voltage and reduces power dissipation. Analog Devices Inc. LT4320 Ideal Diode Bridge Controllers simplify power supply designs and reduce power supply costs, especially in low voltage applications.