LT4295HUFD#TRPBF

Analog Devices
584-LT4295HUFD#TRPBF
LT4295HUFD#TRPBF

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3bt PD Int w/ For/Fly Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
2.500
Expected 7/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,26 € 7,26 €
5,63 € 56,30 €
5,22 € 130,50 €
4,77 € 477,00 €
4,56 € 1.140,00 €
4,43 € 2.215,00 €
4,31 € 4.310,00 €
Full Reel (Order in multiples of 2500)
4,08 € 10.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3bt
7.6 V
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2475A-A
Duty Cycle - Max: 50 %
Operating Supply Current: 1 mA
Output Power: 71 W
Product Type: Power Switch ICs - POE / LAN
Series: LT4295
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LT4295 IEEE 802.3bt PD Interfaces

Analog Devices Inc. LT4295 IEEE 802.3bt PD Interfaces feature a forward/flyback controller and is an IEEE 802.3af/at/bt(Draft 2.0)-compliant powered device (PD). The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power.