LT4293IDD#PBF

Analog Devices
584-LT4293IDD#PBF
LT4293IDD#PBF

Mfr.:

Description:
Power Switch ICs - POE/LAN LTPoE++/IEEE 802.3bt PD Interface Contro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,01 € 50,10 €
4,67 € 116,75 €
4,11 € 411,00 €
3,90 € 943,80 €
3,49 € 1.689,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,60 €
Min:
1

Similar Product

Analog Devices LT4293IDD#TRPBF
Analog Devices
Power Switch ICs - POE/LAN LTPoE++/IEEE 802.3bt PD Interface Cont

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af/at/bt
60 V
- 40 C
+ 85 C
SMD/SMT
DFN-10
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Current: 2 mA
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 121
Subcategory: Switch ICs
Unit Weight: 531,417 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT4293 Interface Controller

Analog Devices LT4293 Interface Controller is an LTPoE++/IEEE 802.3af/at/bt-compliant powered device. The T2P output distinguishes between LTPoE++ and IEEE 802.3bt power sourcing equipment (PSE) during mutual identification and negotiation of available power. The LT4293 utilizes an external, low RDS(ON), N-channel, hot swap MOSFET. It supports the LT4320/LT4321 ideal bridges, extending the efficiency of the end-to-end power delivery and eliminating costly heat sinks. The LT4293 has good power output, an onboard signature resistor, undervoltage lockout, and thermal protection. The startup inrush current is adjustable with an external capacitor. Auxiliary power override is supported as low as 9V with the AUX pin.