LT3995IMSE#TRPBF

Analog Devices
584-LT3995IMSE#TRPBF
LT3995IMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 60V, 3A, 2MHz Buck Sw Reg w/ 2.7 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.045

Stock:
3.045 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3045 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,61 € 10,61 €
8,32 € 83,20 €
7,68 € 192,00 €
7,13 € 713,00 €
7,08 € 1.770,00 €
6,85 € 3.425,00 €
6,77 € 6.770,00 €
Full Reel (Order in multiples of 2500)
6,30 € 15.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,61 €
Min:
1

Similar Product

Analog Devices LT3995IMSE#PBF
Analog Devices
Switching Voltage Regulators 60V, 3A, 2MHz Buck Sw Reg w/ 2.7 A Q C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16
Buck
1.197 V to 55.8 V
3 A
1 Output
4.3 V
60 V
2.7 uA
2 MHz
- 40 C
+ 125 C
LT3995
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC1832A
Input Voltage: 4.3 V to 60 V
Operating Supply Current: 1.6 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.