LT3991IDD#PBF

Analog Devices
584-LT3991IDD#PBF
LT3991IDD#PBF

Mfr.:

Description:
Switching Voltage Regulators 55V, 1.2A Buck Reg w/ 2.8 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.095

Stock:
1.095 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
7,08 € 70,80 €
6,58 € 164,50 €
5,98 € 598,00 €
5,68 € 1.374,56 €
5,57 € 2.695,88 €
5,47 € 5.956,83 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
1.19 V to 30 V
1.2 A
1 Output
4.3 V
55 V
2.8 uA
2 MHz
- 40 C
+ 125 C
LT3991
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC1526A
Input Voltage: 4.3 V to 5.5 V
Operating Supply Current: 1.7 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99