LT3976HMSE#TRPBF

Analog Devices
584-LT3976HMSE#TRPBF
LT3976HMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 40V, 5A, 2MHz Buck Sw Reg w/ 3.3 A Q C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,38 € 11,38 €
8,94 € 89,40 €
8,34 € 208,50 €
7,89 € 789,00 €
7,81 € 3.905,00 €
7,58 € 7.580,00 €
Full Reel (Order in multiples of 2500)
6,89 € 17.225,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,71 €
Min:
1

Similar Product

Analog Devices LT3976HMSE#PBF
Analog Devices
Switching Voltage Regulators 40V, 5A, 2MHz Buck Sw Reg w/ 3.3 A Q C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-16
Buck
1.197 V to 38.8 V
5 A
1 Output
4.3 V
40 V
3.3 uA
2.25 MHz
- 40 C
+ 150 C
LT3976
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1848A
Input Voltage: 4 V to 40 V
Operating Supply Current: 1.6 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down Switching Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99