LT3973IMSE#TRPBF

Analog Devices
584-LT3973IMSE#TRPBF
LT3973IMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 42V, 750mA Buck Reg w/ 2.5 A Q C & Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,48 € 8,48 €
6,61 € 66,10 €
6,15 € 153,75 €
5,72 € 572,00 €
5,48 € 5.480,00 €
Full Reel (Order in multiples of 2500)
4,99 € 12.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,73 €
Min:
1

Similar Product

Analog Devices LT3973IMSE#PBF
Analog Devices
Switching Voltage Regulators 42V, 750mA Buck Reg w/ 2.5 A Q C & Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Buck
1.21 V to 24 V
750 mA
1 Output
4.2 V
42 V
2.5 uA
2.15 MHz
- 40 C
+ 125 C
LT3973
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1730A
Input Voltage: 4.2 V to 42 V
Operating Supply Current: 2.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator with Integrated Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99