LT3966JUJ#PBF

Analog Devices
584-LT3966JUJ#PBF
LT3966JUJ#PBF

Mfr.:

Description:
LED Lighting Driver ICs 60VIN, 1.5A/60V Power Switch Quad LED Dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 11,54 €
9,08 € 90,80 €
8,01 € 200,25 €
7,71 € 771,00 €
7,22 € 3.963,78 €
7,10 € 7.362,70 €
2.501 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
1.6 A
QFN-6x6-40
60 V
3 V
300 kHz to 4 MHz
60 V
LT3966
- 40 C
+ 150 C
I2C Control
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 61
Subcategory: Driver ICs
Supply Current - Max: 3.3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99