LT3964RUHE-1#TRPBF

Analog Devices
584-LT3964RUHE-1TRPB
LT3964RUHE-1#TRPBF

Mfr.:

Description:
LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,28 € 5,28 €
4,05 € 40,50 €
3,74 € 93,50 €
3,41 € 341,00 €
3,26 € 815,00 €
3,21 € 1.605,00 €
3,18 € 3.180,00 €
Full Reel (Order in multiples of 2500)
3,02 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,28 €
Min:
1

Similar Product

Analog Devices LT3964RUHE-1#PBF
Analog Devices
LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Buck
QFN-36
36 V
4 V
200 kHz to 2 MHz
LT3964-1
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Dimming: PWM
For Use With: Automotive Lighting, Industrial, Medical
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Rail to Rail
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: DC/DC Converter
Part # Aliases: LT3964RUHE-1#PBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3964-1 Synchronous 2A Buck LED Driver

Analog Devices Inc. LT3964-1 Synchronous 2A Buck LED Driver is a dual synchronous step-down DC-DC converter with an I2C interface. The interface is designed to operate as a constant-current and constant-voltage source and is ideal for driving LEDs. The fixed frequency and peak current mode topology result in stable operation over a wide range of supply and output voltages. The ground-referred voltage FB pin serves as the input for several Light light-emitting diode (LED) protection features and allows the converter to operate as a constant-voltage source. An external resistor sets the maximum output current, and the output current amplifier has a rail-to-rail common mode range. The Analog Devices Inc. LT3964-1 uses an I2C interface to communicate with a microcontroller to read LED faults, write PWM and analog dimming registers, and set fault masking. The I2C PWM input provides LED dimming ratios up to 8192:1. The I2C programmable CTRL register sets the gain of the external CTRL pin and maximum current sense threshold, providing additional analog dimming capability.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.