LT3942EUFD#PBF

Analog Devices
584-LT3942EUFD#PBF
LT3942EUFD#PBF

Mfr.:

Description:
LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 552

Stock:
552
Can Dispatch Immediately
On Order:
2.774
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,31 € 63,10 €
5,46 € 136,50 €
5,25 € 383,25 €
5,09 € 1.486,28 €
5,08 € 2.595,88 €
4,86 € 4.966,92 €
2.555 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,11 €
Min:
1

Similar Product

Analog Devices LT3942EUFD#TRPBF
Analog Devices
LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, Buck
2 A
QFN-28
60 V
3 V
300 kHz to 2 MHz
Adjustable
LT3942
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Unit Weight: 12,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99