LT3922IUFD#TRPBF

Analog Devices
584-LT3922IUFD#TRPBF
LT3922IUFD#TRPBF

Mfr.:

Description:
LED Lighting Driver ICs 36V, 2A Sync Boost LED Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,78 € 11.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,31 €
Min:
1

Similar Product

Analog Devices LT3922IUFD#PBF
Analog Devices
LED Lighting Driver ICs 36V, 2A Sync Boost LED Drvr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
2 A
QFN-28
36 V
2.8 V
200 kHz to 2 MHz
LT3922
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: DC2247A
Input Voltage: 2.8 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LT3922 2A Synchronous Step-Up LED Drivers

Analog Devices Inc. LT3922 2A Synchronous Step-Up LED Drivers are monolithic converters with a fixed-frequency, peak current control, and PWM dimming for a string of LEDs. The LT3922 can operate in boost, buck, or buck-boost modes. The LED current is programmed by an analog voltage or the duty cycle of pulses at the CTRL pin. Analog Devices Inc. LT3922 Drivers will maintain ±2% current regulation through an external sense resistor over a wide range of output voltages.