LT3922EUFD-1#PBF

Analog Devices
584-LT3922EUFD-1#PBF
LT3922EUFD-1#PBF

Mfr.:

Description:
LED Lighting Driver ICs 36V, 2A Sync Boost LED Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,79 € 6,79 €
5,26 € 52,60 €
4,54 € 113,50 €
4,36 € 318,28 €
4,22 € 1.232,24 €
4,02 € 2.054,22 €
3,90 € 3.985,80 €
3,80 € 9.709,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
2 A
QFN-28
36 V
2.8 V
200 kHz to 2 MHz
Adjustable
LT3922
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2247A
Input Voltage: 2.8 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 73
Subcategory: Driver ICs
Supply Current - Max: 4 mA
Type: DC/DC Converter
Unit Weight: 1,321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99