LT3761IMSE-1#PBF

Analog Devices
584-LT3761IMSE-1#PBF
LT3761IMSE-1#PBF

Mfr.:

Description:
LED Lighting Driver ICs 60VIN LED Cntr w/ Int PWM Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,73 € 9,73 €
7,62 € 76,20 €
6,90 € 172,50 €
6,47 € 718,17 €
6,06 € 1.569,54 €
5,94 € 3.076,92 €
5,82 € 6.029,52 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
10 A
MSOP-16
100 V
LT3761
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: DC1772A
Dimming: PWM
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: Battery Protections
Product Type: LED Lighting Drivers
Factory Pack Quantity: 37
Subcategory: Driver ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3761 LED Controllers

Analog Devices Inc. LT3761 LED Controllers are DC/DC controllers that operate as a constant-current source and constant-voltage regulator. The LT3761 features a programmable internal PWM dimming signal. The controllers are ideally suited for driving high-current LEDs.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.