LT3652EDD#PBF

Analog Devices
584-LT3652EDD#PBF
LT3652EDD#PBF

Mfr.:

Description:
Battery Management Pwr Track 2A Bat Chr for Solar Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.192

Stock:
1.192 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,66 € 8,66 €
6,75 € 67,50 €
6,17 € 154,25 €
5,69 € 569,00 €
5,41 € 1.309,22 €
5,31 € 2.570,04 €
5,21 € 5.673,69 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,49 €
Min:
1

Similar Product

Analog Devices LT3652EDD#TRPBF
Analog Devices
Battery Management Pwr Track 2A Bat Chr for Solar Pwr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer
4.2 V
2 A
4.95 V to 32 V
DFN-12
SMD/SMT
LT3652
Tube
Brand: Analog Devices
Development Kit: DC1568A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Smart Energy Harvesting & Low Power FCI Design

Analog Devices Smart Energy Harvesting and Low Power FCI Design helps compact layout and reduces design complexity. Industry-leading, ultralow power performance allows for low power consumption over the full system signal chain. Fault circuit indicators (FCIs) are important for energy harvesting, power management, processors, AFE circuits, and communication interface devices. Smart energy harvesting and management, along with ultralow power consumption, are critical for new designs.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LT3652 Power Tracking 2A Battery Chargers

Analog Devices LT3652 Power Tracking 2A Battery Chargers are designed for Solar Power and operate at a 4.95V to 32V input voltage range. The LT3652 battery chargers feature a constant-current/constant-voltage charge specification, with maximum charge current externally programmable up to 2A. Additionally, the chargers offer a 3.3V float voltage feedback reference, allowing any battery float voltage up to 14.4V to be programmed with a resistor divider.